SCT-NO.3-E3-0-27MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.1.31399
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.74768
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.78674
Datasheet
Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.088' (27.00mm, 1.06")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-NO.3-E3-0-27MM

DigiKey Part Number
SCT-NO.3-E3-0-27MM-ND
Manufacturer
Manufacturer Product Number
SCT-NO.3-E3-0-27MM
Description
HEATSHRINK TUBING .455" 4:1 BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.088' (27.00mm, 1.06")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.100" (2.54mm)
Mfr
Recovered Wall Thickness
0.090" (2.29mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.088' (27.00mm, 1.06")
Shelf Life
36 Months
Inner Diameter - Supplied
0.455" (11.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FL2500-NO.3-J1-0-27MMTE Connectivity Raychem Cable Protection0FL2500-NO.3-J1-0-27MM-NDkr.1.31399Parametric Equivalent
FL2500-NO.3-J1-0-27MMTE Connectivity01111-FL2500-NO.3-J1-0-27MM-NDkr.1.74768Parametric Equivalent
SCT-NO.3-E3-0-27MMTE Connectivity01111-SCT-NO.3-E3-0-27MM-NDkr.1.78674Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.34181kr.6,709.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.34181
Unit Price with VAT:kr.1.67726
Alternate Length
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 237
Unit Price: kr.86.48000
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: kr.1.43776
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: kr.2.10855
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: kr.2.37216
HEATSHRINK TUBING .455" 4:1 BLK
In-Stock: 0
Unit Price: kr.2.40952