RF ANTENNA Whip, Straight NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWFTB120

DigiKey Part Number
994-1228-ND
Manufacturer
Manufacturer Product Number
QWFTB120
Description
RF ANT 544MHZ WHIP STR NMO 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
544MHz
Frequency Range
118MHz ~ 970MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
0dB
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
24.000" (609.60mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.66000kr.116.66
10kr.92.74200kr.927.42
25kr.86.76400kr.2,169.10
100kr.80.19660kr.8,019.66
250kr.77.06472kr.19,266.18
500kr.75.17794kr.37,588.97
Manufacturers Standard Package
Unit Price without VAT:kr.116.66000
Unit Price with VAT:kr.145.82500