
B132S-L | |
|---|---|
DigiKey Part Number | 994-1257-ND |
Manufacturer | |
Manufacturer Product Number | B132S-L |
Description | RF ANT 328MHZ WHIP STR NMO 21" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 328MHz | |
Frequency Range | 132MHz ~ 525MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 23.000" (584.20mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.91000 | kr.286.91 |
| 10 | kr.234.75900 | kr.2,347.59 |
| 25 | kr.221.72960 | kr.5,543.24 |
| 100 | kr.207.41120 | kr.20,741.12 |
| 250 | kr.200.58692 | kr.50,146.73 |
| Unit Price without VAT: | kr.286.91000 |
|---|---|
| Unit Price with VAT: | kr.358.63750 |



