PRMGSC-12XW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.565.11692
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.594.99433
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.498.12702
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,038.61200
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,437.65813
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.627.72767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.594.99433
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.470.34374
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.376.16650
Datasheet
New Product
Image for PRMGSC-12XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMGSC-12XW

DigiKey Part Number
1111-PRMGSC-12XW-ND
Manufacturer
Manufacturer Product Number
PRMGSC-12XW
Description
PRMGSC-12XW=RELAY
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
7 VDC
Part Status
Active
Must Release Voltage
0.64 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
12VDC
Release Time
2 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
800 Ohms
Coil Current
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMGSC-12MTE Connectivity01111-JMGSC-12M-NDkr.565.11692Parametric Equivalent
1-1617543-8TE Connectivity Aerospace, Defense and Marine01-1617543-8-NDkr.594.99433Parametric Equivalent
1617149-2TE Connectivity Aerospace, Defense and Marine01617149-2-NDkr.498.12702Parametric Equivalent
2-1617571-5TE Connectivity Aerospace, Defense and Marine02-1617571-5-NDkr.1,038.61200Parametric Equivalent
3-1617543-0TE Connectivity Aerospace, Defense and Marine03-1617543-0-NDkr.1,437.65813Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.510.16400kr.10,203.28
Unit Price without VAT:kr.510.16400
Unit Price with VAT:kr.637.70500