Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGSC-12M | |
|---|---|
DigiKey Part Number | JMGSC-12M-ND |
Manufacturer | |
Manufacturer Product Number | JMGSC-12M |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/41 |
Coil Current 15 mA | Coil Resistance 800 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617543-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617543-8-ND | kr.594.99433 | Parametric Equivalent |
| 1617149-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617149-2-ND | kr.498.12702 | Parametric Equivalent |
| 2-1617571-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617571-5-ND | kr.1,038.61200 | Parametric Equivalent |
| 3-1617543-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617543-0-ND | kr.1,437.65813 | Parametric Equivalent |
| 5-1617352-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617352-0-ND | kr.627.72767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | kr.470.34374 | kr.42,801.28 |
| Unit Price without VAT: | kr.470.34374 |
|---|---|
| Unit Price with VAT: | kr.587.92968 |




