Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSC-26XLS | |
|---|---|
DigiKey Part Number | 1111-JMSC-26XLS-ND |
Manufacturer | |
Manufacturer Product Number | JMSC-26XLS |
Description | JMSC-26XLS=M39016/11-044L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 8 mA | Coil Resistance 3300 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSC-26XL | TE Connectivity | 0 | 1111-JMSC-26XL-ND | kr.665.89280 | Parametric Equivalent |
| JMSC-26XMS | TE Connectivity | 0 | 1111-JMSC-26XMS-ND | kr.701.80240 | Parametric Equivalent |
| JMSC-26XP | TE Connectivity | 0 | 1111-JMSC-26XP-ND | kr.786.67000 | Parametric Equivalent |
| JMSC-26XPS | TE Connectivity | 0 | 1111-JMSC-26XPS-ND | kr.1,380.18909 | Parametric Equivalent |
| JMSP-26XL | TE Connectivity | 0 | 1111-JMSP-26XL-ND | kr.713.89267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.41000 | kr.724.41 |
| Unit Price without VAT: | kr.724.41000 |
|---|---|
| Unit Price with VAT: | kr.905.51250 |



