Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSC-26XL | |
|---|---|
DigiKey Part Number | JMSC-26XL-ND |
Manufacturer | |
Manufacturer Product Number | JMSC-26XL |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 8 mA | Coil Resistance 3300 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617127-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617127-8-ND | kr.523.00706 | Parametric Equivalent |
| JMSC-26XLS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSC-26XLS-ND | kr.509.07725 | Parametric Equivalent |
| JMSC-26XMS | TE Connectivity Aerospace, Defense and Marine | 0 | JMSC-26XMS-ND | kr.517.43020 | Parametric Equivalent |
| JMSC-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSC-26XP-ND | kr.561.92440 | Parametric Equivalent |
| JMSC-26XPS | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1084-ND | kr.1,017.57591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.490.97980 | kr.24,548.99 |
| Unit Price without VAT: | kr.490.97980 |
|---|---|
| Unit Price with VAT: | kr.613.72475 |





