Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFW1201K45P | |
|---|---|
DigiKey Part Number | 1111-HFW1201K45P-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201K45P |
Description | INDUSTRIAL RELAYS HFW1201K45P |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/6 |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW1201K00 | TE Connectivity | 0 | 1111-HFW1201K00-ND | kr.1,130.04000 | Parametric Equivalent |
| HFW1201K45 | TE Connectivity | 0 | 1111-HFW1201K45-ND | kr.647.63000 | Parametric Equivalent |
| HFW1201K45M | TE Connectivity | 0 | 1111-HFW1201K45M-ND | kr.804.86000 | Parametric Equivalent |
| HFW1201K46 | TE Connectivity | 0 | 1111-HFW1201K46-ND | kr.961.27000 | Parametric Equivalent |
| HFW1201K46M | TE Connectivity | 0 | 1111-HFW1201K46M-ND | kr.703.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.923.42000 | kr.923.42 |
| Unit Price without VAT: | kr.923.42000 |
|---|---|
| Unit Price with VAT: | kr.1,154.27500 |








