HFW1201K45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,130.04000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.804.86000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.923.42000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.961.27000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.703.17000
Datasheet

Parametric Equivalent


WEE
In Stock: 19
Unit Price: kr.661.51500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 14
Unit Price: kr.805.88000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 39
Unit Price: kr.593.11000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2
Unit Price: kr.612.89000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.547.45906
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.612.89000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 1
Unit Price: kr.612.89000
Datasheet
New Product
Image for HFW1201K45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW1201K45

DigiKey Part Number
1111-HFW1201K45-ND
Manufacturer
Manufacturer Product Number
HFW1201K45
Description
INDUSTRIAL RELAYS HFW1201K45
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HFW1201K45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity AMP Connectors
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
13.5 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Grade
Military
Switching Voltage
28VDC - Nom
Qualification
MIL-R-39016/6
Coil Current
37.9 mA
Coil Resistance
700 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW1201K00TE Connectivity01111-HFW1201K00-NDkr.1,130.04000Parametric Equivalent
HFW1201K45MTE Connectivity01111-HFW1201K45M-NDkr.804.86000Parametric Equivalent
HFW1201K45PTE Connectivity01111-HFW1201K45P-NDkr.923.42000Parametric Equivalent
HFW1201K46TE Connectivity01111-HFW1201K46-NDkr.961.27000Parametric Equivalent
HFW1201K46MTE Connectivity01111-HFW1201K46M-NDkr.703.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.647.63000kr.647.63
Manufacturers Standard Package
Unit Price without VAT:kr.647.63000
Unit Price with VAT:kr.809.53750