Parametric Equivalent

FL2500-NO.2-I9-0-30MM | |
|---|---|
DigiKey Part Number | 1111-FL2500-NO.2-I9-0-30MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.2-I9-0-30MM |
Description | FL2500-NO.2-I9-0-30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.090" (2.29mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.098' (30.00mm, 1.18") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.355" (9.02mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.2-I9-0-30MM | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.2-I9-0-30MM-ND | kr.1.08034 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.44501 | kr.14,450.10 |
| Unit Price without VAT: | kr.1.44501 |
|---|---|
| Unit Price with VAT: | kr.1.80626 |


