Parametric Equivalent

FL2500-NO.2-I9-0-30MM | |
|---|---|
DigiKey Part Number | FL2500-NO.2-I9-0-30MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.2-I9-0-30MM |
Description | HEATSHRINK 0.355" X 0.098' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.098' (30.00mm, 1.18") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.355" (9.02mm) | Base Product Number |
Inner Diameter - Recovered 0.090" (2.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.2-I9-0-30MM | TE Connectivity | 0 | 1111-FL2500-NO.2-I9-0-30MM-ND | kr.1.44501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.08034 | kr.21,606.80 |
| Unit Price without VAT: | kr.1.08034 |
|---|---|
| Unit Price with VAT: | kr.1.35043 |


