FL2500-NO.2-I9-0-20MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.62643
Datasheet
New Product
Image for FL2500-NO.2-I9-0-20MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500-NO.2-I9-0-20MM

DigiKey Part Number
1111-FL2500-NO.2-I9-0-20MM-ND
Manufacturer
Manufacturer Product Number
FL2500-NO.2-I9-0-20MM
Description
FL2500-NO.2-I9-0-20MM
Manufacturer Standard Lead Time
76 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.066' (20.00mm, 0.79")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.090" (2.29mm)
Mfr
Recovered Wall Thickness
0.060" (1.52mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
0.066' (20.00mm, 0.79")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.355" (9.02mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FL2500-NO.2-I9-0-20MMTE Connectivity Raychem Cable Protection0FL2500-NO.2-I9-0-20MM-NDkr.0.62643Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
5.000kr.0.83967kr.4,198.35
Unit Price without VAT:kr.0.83967
Unit Price with VAT:kr.1.04959