Parametric Equivalent

FL2500-NO.2-I9-0-20MM | |
|---|---|
DigiKey Part Number | FL2500-NO.2-I9-0-20MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.2-I9-0-20MM |
Description | HEATSHRINK 0.355" X 0.066' BLACK |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.066' (20.00mm, 0.79") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.066' (20.00mm, 0.79") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.355" (9.02mm) | Base Product Number |
Inner Diameter - Recovered 0.090" (2.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.2-I9-0-20MM | TE Connectivity | 0 | 1111-FL2500-NO.2-I9-0-20MM-ND | kr.0.83967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62643 | kr.6,264.30 |
| Unit Price without VAT: | kr.0.62643 |
|---|---|
| Unit Price with VAT: | kr.0.78304 |


