Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F430R | |
|---|---|
DigiKey Part Number | 1111-CRG0603F430RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F430R |
Description | THICK FILM RESISTORS-SMD CRG0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F430R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07430RL | YAGEO | 19.255 | YAG5338CT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0603430RFKEAC | Vishay Dale | 128.009 | 541-CRCW0603430RFKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0603430RFKEBC | Vishay Dale | 0 | CRCW0603430RFKEBC-ND | kr.0.02425 | Parametric Equivalent |
| CRG0603F430R | TE Connectivity Passive Product | 0 | CRG0603F430R-ND | kr.0.02407 | Parametric Equivalent |
| ERJ-3EKF4300V | Panasonic Industry | 0 | P430HCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.02953 | kr.738.25 |
| Unit Price without VAT: | kr.0.02953 |
|---|---|
| Unit Price with VAT: | kr.0.03691 |










