ERJ-3EKF4300V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31.860
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Direct


YAGEO
In Stock: 5.257
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 38.072
Unit Price: kr.0.63000
Datasheet
430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF4300V

DigiKey Part Number
P430HTR-ND - Tape & Reel (TR)
P430HCT-ND - Cut Tape (CT)
P430HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF4300V
Description
RES SMD 430 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF4300V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603430RFKEAVishay Dale31.860541-430HCT-NDkr.0.63000Direct
CRCW0603430RFKEBVishay Dale0CRCW0603430RFKEB-NDkr.0.02975Direct
CRG0603F430RTE Connectivity Passive Product0CRG0603F430R-NDkr.0.02407Direct
RC0603FR-07430RLYAGEO5.257311-430HRCT-NDkr.0.63000Direct
RMCF0603FT430RStackpole Electronics Inc38.072RMCF0603FT430RCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.18240kr.4.56
50kr.0.14960kr.7.48
100kr.0.12360kr.12.36
250kr.0.09788kr.24.47
500kr.0.08330kr.41.65
1.000kr.0.07171kr.71.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05137kr.256.85
10.000kr.0.04627kr.462.70
15.000kr.0.04379kr.656.85
25.000kr.0.04111kr.1,027.75
35.000kr.0.03957kr.1,384.95
50.000kr.0.03812kr.1,906.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750