CRG0402F4K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.900
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30.000
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28.897
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 34.289
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 25.786
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 91.360
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.07117
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03771
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 55.344
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02314
Datasheet
New Product
Image for CRG0402F4K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F4K3

DigiKey Part Number
1111-CRG0402F4K3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F4K3
Description
THICK FILM RESISTORS-SMD CRG0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F4K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-074K3LYAGEO013-AC0402FR-074K3LCT-NDkr.0.63000Parametric Equivalent
AF0402FR-074K3LYAGEO9.90013-AF0402FR-074K3LCT-NDkr.0.63000Parametric Equivalent
CAS04F4301CTCal-Chip Electronics, Inc.30.0004713-CAS04F4301CT-NDkr.0.95000Parametric Equivalent
CRCW04024K30FKEDVishay Dale28.897541-4.30KLCT-NDkr.0.63000Parametric Equivalent
CRCW04024K30FKEDCVishay Dale34.289541-4988-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.02667kr.800.10
Unit Price without VAT:kr.0.02667
Unit Price with VAT:kr.0.03334