
AF0402FR-074K3L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-074K3LTR-ND - Tape & Reel (TR) 13-AF0402FR-074K3LCT-ND - Cut Tape (CT) 13-AF0402FR-074K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-074K3L |
Description | RES 4.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.08440 | kr.4.22 |
| 100 | kr.0.07490 | kr.7.49 |
| 250 | kr.0.05632 | kr.14.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07181 | kr.718.10 |
| 20.000 | kr.0.05222 | kr.1,044.40 |
| 30.000 | kr.0.04243 | kr.1,272.90 |
| 50.000 | kr.0.03264 | kr.1,632.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

