Parametric Equivalent

36501E51NJTDG | |
|---|---|
DigiKey Part Number | 1111-36501E51NJTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36501E51NJTDG |
Description | 3650 0402 51NH 5% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 nH Unshielded Wirewound Inductor 100 mA 820mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E51NJTDG Models |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 1.75GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36501E51NJTDG | TE Connectivity Passive Product | 0 | 36501E51NJTDG-ND | kr.1.67576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.93839 | kr.3,876.78 |
| Unit Price without VAT: | kr.1.93839 |
|---|---|
| Unit Price with VAT: | kr.2.42299 |


