36501E51NJTDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.93839
Datasheet
51 nH Unshielded Wirewound Inductor 100 mA 820mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E51NJTDG

DigiKey Part Number
36501E51NJTDG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
36501E51NJTDG
Description
FIXED IND 51NH 100MA 820 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 nH Unshielded Wirewound Inductor 100 mA 820mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E51NJTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
820mOhm Max
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
1.75GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36501E51NJTDGTE Connectivity01111-36501E51NJTDGTR-NDkr.1.93839Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.67576kr.3,351.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.67576
Unit Price with VAT:kr.2.09470