Parametric Equivalent

1-172169-2 | |
|---|---|
DigiKey Part Number | 1111-1-172169-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172169-2 |
Description | PIN&SOCKET CONNECTORS MINI PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172169-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Pitch 0.163" (4.14mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172169-1 | TE Connectivity AMP Connectors | 2.579 | A25702-ND | kr.7.61000 | Parametric Equivalent |
| 172340-1 | TE Connectivity AMP Connectors | 1.088 | A112668-ND | kr.5.39000 | Parametric Equivalent |
| 794194-1 | TE Connectivity AMP Connectors | 754 | A25706-ND | kr.19.08000 | Parametric Equivalent |
| 1-172169-2 | TE Connectivity | 0 | 1111-1-172169-2-ND | kr.6.73689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.73689 | kr.13,473.78 |
| Unit Price without VAT: | kr.6.73689 |
|---|---|
| Unit Price with VAT: | kr.8.42111 |




