Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-172168-9 | |
|---|---|
DigiKey Part Number | 1111-1-172168-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172168-9 |
Description | PIN & SOCKET CONNECTORS MINI PLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172168-9 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.163" (4.14mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 105°C |
Pitch 0.163" (4.14mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-172168-2 | TE Connectivity AMP Connectors | 2.136 | A122290-ND | kr.5.71000 | Parametric Equivalent |
| 172168-1 | TE Connectivity AMP Connectors | 4.561 | A25573-ND | kr.6.91000 | Parametric Equivalent |
| 172339-1 | TE Connectivity AMP Connectors | 2.569 | A97674-ND | kr.4.50000 | Parametric Equivalent |
| 794190-1 | TE Connectivity AMP Connectors | 3.786 | A25660-ND | kr.8.62000 | Parametric Equivalent |
| 794243-1 | TE Connectivity AMP Connectors | 736 | A114448-ND | kr.7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.08442 | kr.2,542.21 |
| Unit Price without VAT: | kr.5.08442 |
|---|---|
| Unit Price with VAT: | kr.6.35553 |







