Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586018-6 | |
|---|---|
DigiKey Part Number | 1111-1-1586018-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586018-6 |
Description | HEADERS&WIRE HOUSINGS 16P PM PLU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586018-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969599-6 | TE Connectivity AMP Connectors | 427 | A120318-ND | kr.3.36000 | Parametric Equivalent |
| 1-1969605-6 | TE Connectivity AMP Connectors | 543 | A123474-ND | kr.3.42000 | Parametric Equivalent |
| 1-794953-6 | TE Connectivity AMP Connectors | 0 | A30585-ND | kr.1.49187 | Parametric Equivalent |
| 0039012161 | Molex | 1.347 | WM3607-ND | kr.6.34000 | Parametric Equivalent |
| 0039012166 | Molex | 2.705 | WM23607-ND | kr.8.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06494 | kr.2,064.94 |
| Unit Price without VAT: | kr.2.06494 |
|---|---|
| Unit Price with VAT: | kr.2.58118 |







