Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1445022-0 | |
|---|---|
DigiKey Part Number | 1111-1-1445022-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1445022-0 |
Description | PIN&SOCKET CONNECTORS RECPT SING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1445022-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436451000 | Molex | 10.301 | WM2408-ND | kr.3.87000 | Parametric Equivalent |
| 1-1445022-0 | TE Connectivity | 0 | 1111-1-1445022-0-ND | kr.4.88180 | Parametric Equivalent |
| 10136653-10GLF | Amphenol CS (FCI) | 0 | 609-10136653-10GLF-ND | kr.0.80307 | Parametric Equivalent |
| 10136653-10LF | Amphenol CS (FCI) | 0 | 609-10136653-10LF-ND | kr.0.76310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.88180 | kr.9,763.60 |
| Unit Price without VAT: | kr.4.88180 |
|---|---|
| Unit Price with VAT: | kr.6.10225 |




