Direct
Similar
Similar

RN222-4-02 | |
|---|---|
DigiKey Part Number | 817-1585-ND |
Manufacturer | |
Manufacturer Product Number | RN222-4-02 |
Description | CMC 3.3MH 4A 2LN TH |
Customer Reference | |
Detailed Description | 3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 48mOhm (Typ) |
EDA/CAD Models | RN222-4-02 Models |
Category | DC Resistance (DCR) (Max) 48mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Number of Lines 2 | Height (Max) 1.165" (29.60mm) |
Inductance @ Frequency 3.3 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN222-4-02-3M3 | TE Connectivity Schaffner | 1 | 817-2209-ND | kr.24.81000 | Direct |
| B82724J2402N001 | TDK | 0 | 495-2753-ND | kr.20.19000 | Similar |
| DFKH-31-0007 | SCHURTER Inc. | 12 | 486-3124-ND | kr.45.06000 | Similar |




