B82724J2402N001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.8.38336
Datasheet
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 65mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724J2402N001

DigiKey Part Number
495-2753-ND
Manufacturer
Manufacturer Product Number
B82724J2402N001
Description
CMC 3.3MH 4A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 65mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724J2402N001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
65mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.232" L x 0.728" W (31.30mm x 18.50mm)
Number of Lines
2
Height (Max)
1.307" (33.20mm)
Inductance @ Frequency
3.3 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DKFP-E21E-043LSCHURTER Inc.0486-DKFP-E21E-043L-NDkr.8.38336Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.16.42100kr.164.21
25kr.15.18800kr.379.70
50kr.14.31960kr.715.98
240kr.12.53683kr.3,008.84
480kr.11.82277kr.5,674.93
720kr.11.42450kr.8,225.64
1.200kr.11.26063kr.13,512.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250