Direct
Direct
Similar
Similar
Similar

RN112-0.4-02 | |
|---|---|
DigiKey Part Number | 817-1528-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.4-02 |
Description | CMC 39MH 400MA 2LN TH |
Customer Reference | |
Detailed Description | 39 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA (Typ) DCR 1.67Ohm (Typ) |
EDA/CAD Models | RN112-0.4-02 Models |
Category | DC Resistance (DCR) (Max) 1.67Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.697" L x 0.673" W (17.70mm x 17.10mm) |
Number of Lines 2 | Height (Max) 0.508" (12.90mm) |
Inductance @ Frequency 39 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 400mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN112-0.4-02-39M | TE Connectivity Schaffner | 5.695 | 817-2088-ND | kr.12.44000 | Direct |
| B82721A2401N020 | TDK | 3.030 | 495-2727-ND | kr.14.04000 | Direct |
| DFKF-18-0001 | SCHURTER Inc. | 147 | 486-3133-ND | kr.30.06000 | Similar |
| DKFP-B22B-D439 | SCHURTER Inc. | 0 | 486-DKFP-B22B-D439-ND | kr.16.58689 | Similar |
| DKFP-B22B-D527 | SCHURTER Inc. | 0 | 486-DKFP-B22B-D527-ND | kr.13.93822 | Similar |





