
DKFP-B22B-D439 | |
---|---|
DigiKey Part Number | 486-DKFP-B22B-D439-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-B22B-D439 |
Description | DKFP COMP.CHOKE THT P O 0.4A 2X3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.286Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.286Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | cURus | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.709" W (18.50mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | kr.13.05667 | kr.1,175.10 |
Unit Price without VAT: | kr.13.05667 |
---|---|
Unit Price with VAT: | kr.16.32084 |