
| FN2200-1000-99 | |
|---|---|
| DigiKey Part Number | 817-1612-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN2200-1000-99 | 
| Description | LINE FLTR 1200VDC 1KA CHASS MNT | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | DC EMC/EMI Line Filter 1 kA 1200V (1.2kV) Single Stage Terminal Post | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | DC | |
| Configuration | Single Stage | |
| Voltage - Rated DC | 1200V (1.2kV) | |
| Voltage - Rated AC | - | |
| Current | 1 kA | |
| Frequency - Operating | - | |
| Applications | Photovoltaic Inverter | |
| Approval Agency | cURus, ENEC | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Post | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8,240.06000 | kr.8,240.06 | 
| Unit Price without VAT: | kr.8,240.06000 | 
|---|---|
| Unit Price with VAT: | kr.10,300.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark