Similar

FN2200-1500-99 | |
|---|---|
DigiKey Part Number | 817-1613-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-1500-99 |
Description | LINE FILTER 1200VDC 1.5KA CHASS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 1.5 kA 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 1.5 kA | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,898.88000 | kr.9,898.88 |
| Unit Price without VAT: | kr.9,898.88000 |
|---|---|
| Unit Price with VAT: | kr.12,373.60000 |



