Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD03W-6

DigiKey Part Number
STD03W-6-ND
Manufacturer
Manufacturer Product Number
STD03W-6
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
6
Series
Color
White
Packaging
Bulk
Material
Polyoxymethylene (POM), Halogen Free
Part Status
Active
Operating Temperature
-40°C ~ 106°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30kr.0.43967kr.13.19
60kr.0.41950kr.25.17
120kr.0.39942kr.47.93
300kr.0.37427kr.112.28
600kr.0.35630kr.213.78
1.200kr.0.33929kr.407.15
2.700kr.0.32040kr.865.08
5.100kr.0.30632kr.1,562.23
10.200kr.0.29168kr.2,975.14
Manufacturers Standard Package
Unit Price without VAT:kr.0.43967
Unit Price with VAT:kr.0.54959