
STD03W-4 | |
|---|---|
DigiKey Part Number | STD03W-4-ND |
Manufacturer | |
Manufacturer Product Number | STD03W-4 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 4 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.0.43967 | kr.13.19 |
| 60 | kr.0.41950 | kr.25.17 |
| 120 | kr.0.39942 | kr.47.93 |
| 300 | kr.0.37427 | kr.112.28 |
| 600 | kr.0.35630 | kr.213.78 |
| 1.200 | kr.0.33929 | kr.407.15 |
| 2.700 | kr.0.32040 | kr.865.08 |
| 5.100 | kr.0.30632 | kr.1,562.23 |
| 10.200 | kr.0.29168 | kr.2,975.14 |
| Unit Price without VAT: | kr.0.43967 |
|---|---|
| Unit Price with VAT: | kr.0.54959 |











