
SHF260-0113-4-9 | |
|---|---|
DigiKey Part Number | SHF260-0113-4-9-ND |
Manufacturer | |
Manufacturer Product Number | SHF260-0113-4-9 |
Description | HOOK-UP STRND 4AWG 1000V WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 1665/36 White 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1665/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.100.20838 | kr.50,104.19 |
| Unit Price without VAT: | kr.100.20838 |
|---|---|
| Unit Price with VAT: | kr.125.26048 |




