
SHF260-0113-2-9-G110 | |
|---|---|
DigiKey Part Number | 484-SHF260-0113-2-9-G110-ND |
Manufacturer | |
Manufacturer Product Number | SHF260-0113-2-9-G110 |
Description | SHF260-0113-2-9-G110 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire White 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Thickness | - | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.153.89684 | kr.76,948.42 |
| Unit Price without VAT: | kr.153.89684 |
|---|---|
| Unit Price with VAT: | kr.192.37105 |




