Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200-1-00

DigiKey Part Number
S200-1-00-ND
Manufacturer
Manufacturer Product Number
S200-1-00
Description
SLDR SLV WIRE-WIRE 0.075/0.105"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.075" (1.91mm), 0.105" (2.67mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length
0.650" (16.51mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Environment Resistant, Immersion Resistant
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.19000kr.44.19
10kr.37.54500kr.375.45
25kr.35.19200kr.879.80
50kr.33.51080kr.1,675.54
100kr.31.91110kr.3,191.11
300kr.29.53130kr.8,859.39
500kr.28.48664kr.14,243.32
1.000kr.27.12816kr.27,128.16
Manufacturers Standard Package
Unit Price without VAT:kr.44.19000
Unit Price with VAT:kr.55.23750