Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200-2-00

DigiKey Part Number
A145090-ND
Manufacturer
Manufacturer Product Number
S200-2-00
Description
SLDR SLV WIRE-WIRE 0.105/0.145"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.105" (2.67mm), 0.145" (3.68mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
0.650" (16.50mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Environment Resistant, Immersion Resistant
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.27.19200kr.271.92
25kr.25.48680kr.637.17
50kr.24.26820kr.1,213.41
100kr.23.10930kr.2,310.93
250kr.21.66276kr.5,415.69
500kr.20.62910kr.10,314.55
1.000kr.19.64512kr.19,645.12
2.500kr.18.41658kr.46,041.45
Manufacturers Standard Package
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500