cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-CT-50M-3.2-OUT-5

DigiKey Part Number
484-RPS-CT-50M-3.2-OUT-5-ND
Manufacturer
Manufacturer Product Number
RPS-CT-50M-3.2-OUT-5
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Green 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.042" (1.07mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.18.90180kr.945.09
100kr.17.38430kr.1,738.43
150kr.16.55427kr.2,483.14
250kr.15.92064kr.3,980.16
Manufacturers Standard Package
Unit Price without VAT:kr.18.90180
Unit Price with VAT:kr.23.62725
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 150
Unit Price: kr.18.90180