
RPS-CT-50M-3.2-OUT-2 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-3.2-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-3.2-OUT-2 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.042" (1.07mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Box | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | kr.20.87260 | kr.1,043.63 |
| 100 | kr.19.19690 | kr.1,919.69 |
| 150 | kr.18.28033 | kr.2,742.05 |
| 250 | kr.17.18748 | kr.4,296.87 |
| 350 | kr.16.92163 | kr.5,922.57 |
| Unit Price without VAT: | kr.20.87260 |
|---|---|
| Unit Price with VAT: | kr.26.09075 |



