Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-BK-SP

DigiKey Part Number
RNF-100-1/4-BK-SP-25-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-BK-SP
Description
HEAT SHRINK TUBING 1=25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK RNF-100 1/4"X4' BLK
In-Stock: 1692
Unit Price: kr.22.32000
HEATSHRINK RNF-100 1/4"X40' BLK
In-Stock: 215
Unit Price: kr.206.92000
HEATSHRINK 1/4" X 246.1' BLACK
In-Stock: 4
Unit Price: kr.949.25000
HEATSHRINK 1/4" BLACK
In-Stock: 0
Unit Price: kr.1.50043
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: