RNF-100-1/4-BK-BULK-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2
Unit Price: kr.295.47000
Datasheet
5053092267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-BK-BULK-SP

DigiKey Part Number
RNF-100-1/4-BK-BULK-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-BK-BULK-SP
Description
HEATSHRINK 1/4" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK RNF-100 1/4"X4' BLK
In-Stock: 1721
Unit Price: kr.22.32000
HEATSHRINK RNF-100 1/4"X40' BLK
In-Stock: 217
Unit Price: kr.206.92000
HEATSHRINK 1/4" X 246.1' BLACK
In-Stock: 12
Unit Price: kr.949.25000
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: