



NB07744001 | |
---|---|
DigiKey Part Number | 484-NB07744001-DS-ND |
Manufacturer | |
Manufacturer Product Number | NB07744001 |
Description | HEATSHRINK 0.945"X50MBLACK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.088" (2.24mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.133.70000 | kr.133.70 |
2 | kr.122.94500 | kr.245.89 |
3 | kr.117.05667 | kr.351.17 |
5 | kr.110.05400 | kr.550.27 |
7 | kr.105.67286 | kr.739.71 |
10 | kr.101.21600 | kr.1,012.16 |
25 | kr.90.61640 | kr.2,265.41 |
50 | kr.83.34460 | kr.4,167.23 |
100 | kr.81.23070 | kr.8,123.07 |
Unit Price without VAT: | kr.133.70000 |
---|---|
Unit Price with VAT: | kr.167.12500 |