Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| HX-CT-50M-19.0-OUT-5 | |
|---|---|
| DigiKey Part Number | 484-HX-CT-50M-19.0-OUT-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | HX-CT-50M-19.0-OUT-5 | 
| Description | PRINTABLE CONTINOUS TUBING | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Green 164.0' (50.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 164.0' (50.0m) | |
| Inner Diameter - Supplied | 0.748" (19.00mm) | |
| Inner Diameter - Recovered | 0.374" (9.50mm) | |
| Recovered Wall Thickness | 0.030" (0.76mm) | |
| Material | ||
| Features | - | |
| Color | ||
| Operating Temperature | -40°C ~ 105°C | |
| Grade | - | |
| Qualification | - | |
| Shrink Temperature | - | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.128.87940 | kr.12,887.94 | 
| Unit Price without VAT: | kr.128.87940 | 
|---|---|
| Unit Price with VAT: | kr.161.09925 | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark