HX-CT-50M-19.0-OUT-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.128.87940
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.128.87940
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.128.87940
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.94.85570

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.17.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-19.0-OUT-0

DigiKey Part Number
484-HX-CT-50M-19.0-OUT-0-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-19.0-OUT-0
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.128.87940kr.12,887.94
Manufacturers Standard Package
Unit Price without VAT:kr.128.87940
Unit Price with VAT:kr.161.09925
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: kr.128.87940
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: kr.128.87940
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: kr.128.87940