Parametric Equivalent
Parametric Equivalent

HTAT-24/6-0-45MM | |
|---|---|
DigiKey Part Number | HTAT-24/6-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-24/6-0-45MM |
Description | HEATSHRINK 0.945" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.088" (2.24mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.147' (45.00mm, 1.77") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.945" (24.00mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-24/6-0-45MM | TE Connectivity Raychem Cable Protection | 0 | ATUM-24/6-0-45MM-ND | kr.3.56657 | Parametric Equivalent |
| ATUM-24/6-0-45MM | TE Connectivity | 0 | 1111-ATUM-24/6-0-45MM-ND | kr.6.15106 | Parametric Equivalent |


