Parametric Equivalent

ATUM-24/6-0-45MM | |
|---|---|
DigiKey Part Number | 1111-ATUM-24/6-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-24/6-0-45MM |
Description | ATUM-24/6-0-45MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.25mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.147' (45.00mm, 1.77") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-24/6-0-45MM | TE Connectivity Raychem Cable Protection | 0 | ATUM-24/6-0-45MM-ND | kr.3.56657 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.15106 | kr.3,075.53 |
| Unit Price without VAT: | kr.6.15106 |
|---|---|
| Unit Price with VAT: | kr.7.68883 |

