Image for DWP-125-1/4-0-COIL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/4-0-COIL

DigiKey Part Number
DWP-125-1/4-0-COIL-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/4-0-COIL
Description
HEATSHRINK 0.252" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.057" (1.45mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-40°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.252" (6.40mm)
Shelf Life
60 Months
Inner Diameter - Recovered
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK POLY 1/4"X4' BLK
In-Stock: 1263
Unit Price: kr.44.82000
HEATSHRINK 0.252" X 0.125' BLACK
In-Stock: 0
Unit Price: kr.1.17632
HEATSHRINK 0.252" X 0.104' BLACK
In-Stock: 0
Unit Price: kr.0.97070
HEATSHRINK 0.252" X 0.167' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.252" X 0.083' BLACK
In-Stock: 0
Unit Price: