Parametric Equivalent

DWP-125-1/4-0-1.5IN | |
|---|---|
DigiKey Part Number | DWP-125-1/4-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/4-0-1.5IN |
Description | HEATSHRINK 0.252" X 0.125' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1/4-0-1.5IN | TE Connectivity | 0 | 1111-DWP-125-1/4-0-1.5IN-ND | kr.1.38643 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.1.17632 | kr.47,052.80 |
| Unit Price without VAT: | kr.1.17632 |
|---|---|
| Unit Price with VAT: | kr.1.47040 |






