DWP-125-1/2-2-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.44.49899
Datasheet

Parametric Equivalent


3M
In Stock: 3.021
Unit Price: kr.159.10000
Datasheet

Parametric Equivalent


3M
In Stock: 186
Unit Price: kr.78.34000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 67
Unit Price: kr.139.52000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 116
Unit Price: kr.115.01000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 97
Unit Price: kr.91.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 167
Unit Price: kr.91.84000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/2-2-STK

DigiKey Part Number
484-DWP-125-1/2-2-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/2-2-STK
Description
HEATSHRINK 1/2" X 4' RED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.44.49899kr.55,623.74
Unit Price without VAT:kr.44.49899
Unit Price with VAT:kr.55.62374