Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5045-000 | |
|---|---|
DigiKey Part Number | CB5045-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5045-000 |
Description | HEATSHRINK TUBING FR SIZE 15X4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.140" (3.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 48 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-15X4 | TE Connectivity Raychem Cable Protection | 0 | BSTS-15X4-ND | kr.106.81950 | Parametric Equivalent |
| CB5368-000 | TE Connectivity Raychem Cable Protection | 20 | CB5368-000-ND | kr.387.88000 | Parametric Equivalent |
| CB5370-000 | TE Connectivity Raychem Cable Protection | 0 | CB5370-000-ND | kr.229.71200 | Parametric Equivalent |
| CB5371-000 | TE Connectivity Raychem Cable Protection | 0 | CB5371-000-ND | kr.214.79600 | Parametric Equivalent |
| CB5372-000 | TE Connectivity Raychem Cable Protection | 0 | CB5372-000-ND | kr.353.83550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.132.49867 | kr.7,949.92 |
| Unit Price without VAT: | kr.132.49867 |
|---|---|
| Unit Price with VAT: | kr.165.62334 |




