
CB5368-000 | |
|---|---|
DigiKey Part Number | CB5368-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5368-000 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.387.88000 | kr.387.88 |
| 5 | kr.319.37200 | kr.1,596.86 |
| 10 | kr.295.81800 | kr.2,958.18 |
| Unit Price without VAT: | kr.387.88000 |
|---|---|
| Unit Price with VAT: | kr.484.85000 |

