
2058729-1 | |
|---|---|
DigiKey Part Number | A100161-ND |
Manufacturer | |
Manufacturer Product Number | 2058729-1 |
Description | CBL CLAMP GROUND MET FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Metallic Fastener 0.172" (4.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Split Bolt | |
Opening Size | 0.172" (4.37mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | Metallic | |
Length | 0.557" (14.15mm) | |
Width | 0.557" (14.15mm) | |
Height | 1.140" (28.96mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 8-32 UNC-2A Thread | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |











